Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- RS Stock No.:
- 128-722
- Mfr. Part No.:
- 8209-44-45
- Manufacturer:
- Jalas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-722
- Mfr. Part No.:
- 8209-44-45
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size UK | 10/10.5 | |
| Size | 44/45 | |
| Product Type | Socks | |
| Colour | Black, Grey | |
| Material | Elastane, Acrylic, Elastane, Wool, Nylon | |
| Size EU | 44/45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size UK 10/10.5 | ||
Size 44/45 | ||
Product Type Socks | ||
Colour Black, Grey | ||
Material Elastane, Acrylic, Elastane, Wool, Nylon | ||
Size EU 44/45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- Jalas Black size 44 → 45 10 → 10.5
- Jalas Black, Red Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Red, Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks, size 44 → 45 10 → 10.5
