Fristads White Socks 37/39

Subtotal (1 unit)*

€46.18

(exc. VAT)

€56.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.18

*price indicative

RS Stock No.:
689-430
Mfr. Part No.:
100646-900-4655
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Socks

Size

37/39

Colour

White

Material

Elastane, Polyamide, Polyester

Series

100646

Number of Pairs

3

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
TW
The Fristads Socks is designed to provide exceptional comfort and safety in controlled environments. With a rib-knitted shaft and elasticated knitting across the foot, these socks ensure a secure, personalised fit. Crafted to withstand heavy-duty usage, they are autoclavable at a maximum temperature of 121° C for up to 20 minutes, making them Ideal for sterile settings. These PFAS-free socks are also OEKO-TEX certified, guaranteeing their safety and compliance with environmental standards. Perfect for professionals working in cleanrooms, laboratories, or other sensitive environments, the cleanroom socks deliver both functionality and peace of mind.

Elasticated knitting over the foot offers additional support

Autoclavable at 121° C for 20 minutes ensures sterility

Distinctive sizing markings for easy size identification

PFAS free aligning with safety and environmental standards

OEKO TEX certified for assurance of non harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy