Fristads White Socks 46/48
- RS Stock No.:
- 689-539
- Mfr. Part No.:
- 100646-900-4695
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€46.18
(exc. VAT)
€56.80
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.18 |
*price indicative
- RS Stock No.:
- 689-539
- Mfr. Part No.:
- 100646-900-4695
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 46/48 | |
| Product Type | Socks | |
| Colour | White | |
| Material | Elastane, Polyamide, Polyester | |
| Series | 100646 | |
| Number of Pairs | 3 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 46/48 | ||
Product Type Socks | ||
Colour White | ||
Material Elastane, Polyamide, Polyester | ||
Series 100646 | ||
Number of Pairs 3 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Fristads Socks is designed to provide exceptional comfort and safety in controlled environments. With a rib-knitted shaft and elasticated knitting across the foot, these socks ensure a secure, personalised fit. Crafted to withstand heavy-duty usage, they are autoclavable at a maximum temperature of 121° C for up to 20 minutes, making them Ideal for sterile settings. These PFAS-free socks are also OEKO-TEX certified, guaranteeing their safety and compliance with environmental standards. Perfect for professionals working in cleanrooms, laboratories, or other sensitive environments, the cleanroom socks deliver both functionality and peace of mind.
Elasticated knitting over the foot offers additional support
Autoclavable at 121° C for 20 minutes ensures sterility
Distinctive sizing markings for easy size identification
PFAS free aligning with safety and environmental standards
OEKO TEX certified for assurance of non harmful substances
