Nine worths Black, Grey Socks size 45 → 48 39/42 29 → 32
- RS Stock No.:
- 771-653
- Mfr. Part No.:
- 9683-39/42
- Manufacturer:
- Nine worths
Subtotal (1 lot of 5 pairs)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | €11.33 | €2.266 |
*price indicative
- RS Stock No.:
- 771-653
- Mfr. Part No.:
- 9683-39/42
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Socks | |
| Size | 39/42 | |
| Size UK | 29 → 32 | |
| Material | Cotton | |
| Colour | Black, Grey | |
| Series | BILLY 9683 | |
| Size EU | 45 → 48 | |
| Number of Pairs | 5 | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Socks | ||
Size 39/42 | ||
Size UK 29 → 32 | ||
Material Cotton | ||
Colour Black, Grey | ||
Series BILLY 9683 | ||
Size EU 45 → 48 | ||
Number of Pairs 5 | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Nine worths Socks offer a comfortable fit and exceptional durability, Ideal for everyday wear. Crafted with a blend of high-quality materials, these socks cater to a variety of occasions while ensuring maximum comfort.
Main material composed of 78% cotton, 20% polyester, and 2% elastane
Designed with an elasticated upper for a secure fit
Related links
- Nine worths Black, Grey Socks size 49 → 52 43/46 49 → 52
- JLF Pro Black, Grey Socks size 45/47 45/47 11/12.5
- Scruffs Black Socks, size 45 → 48 10 → 13
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- JLF Pro Black Socks size 45/47 45/47 10/11.5
- JLF Pro Blue, Black Socks size 45/47 45/47 11/12.5
- LEMAITRE SECURITE Grey Socks size 40/42 40/42
- LEMAITRE SECURITE Grey Socks size 38/39 38/39
