LEMAITRE SECURITE Grey Socks size 40/42 40/42
- RS Stock No.:
- 189-2710
- Mfr. Part No.:
- LINDORGRE42
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.09 |
*price indicative
- RS Stock No.:
- 189-2710
- Mfr. Part No.:
- LINDORGRE42
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Socks | |
| Size | 40/42 | |
| Material | Polypropylene, Cotton, Elastane | |
| Colour | Grey | |
| Series | LINDOR | |
| Size EU | 40/42 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Socks | ||
Size 40/42 | ||
Material Polypropylene, Cotton, Elastane | ||
Colour Grey | ||
Series LINDOR | ||
Size EU 40/42 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
THICK, WARM SOCKS. use- building and public works, grounds keeping
good thermal insulation for outdoor work
keep the feet dry
comfortable when carrying heavy loads
Composition - 50% PES Coolmax®, 37% wool, 11% polyamide, 2% elastane
MOISTURE WICKING
The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.
This mix is used in ski equipment and is recognised for its effectiveness.
COMFORT
Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.
Semi-cushioned sole providing maximum comfort.
A non-friction band protects the foot and provides relief all through the day
FIT
Fine rib guarantees a perfect fit around the top
Adjustment band around the foot
Related links
- LEMAITRE SECURITE Black Socks size 40/42 40/42
- LEMAITRE SECURITE Grey Socks size 46/49 46/49
- LEMAITRE SECURITE Grey Socks size 43/45 43/45
- LEMAITRE SECURITE Grey Socks size 35/37 35/37
- LEMAITRE SECURITE Grey Socks size 38/39 38/39
- UPower Grey Socks size 40/43 M M
- UPower Silver Grey Socks size 40/43 M M
- Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
