LEMAITRE SECURITE Black Socks size 46/49 46/49

Subtotal (1 pair)*

€16.37

(exc. VAT)

€20.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€16.37

*price indicative

RS Stock No.:
189-2723
Mfr. Part No.:
LEMATO49
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Size

46/49

Product Type

Socks

Colour

Black

Material

Polyamide, Wool, Elastane, 50% Polyethersulfone Coolmax

Series

LEMATO

Size EU

46/49

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
HICK, WARM SOCKS. Good thermal insulation for outdoor work. Can be worn with boots. Keep the feet dry. Comfortable when carrying heavy loads. Use : Building, public works, groundskeeping.

MOISTURE WICKING

The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.

This mix is used in ski equipment and is recognised for its effectiveness.

COMFORT

Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.

Semi-cushioned sole providing maximum comfort.

A non-friction band protects the foot and provides relief all through the day.

FIT

Fine rib guarantees a perfect fit around the top.

Adjustment band around the foot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy