LEMAITRE SECURITE Black Socks size 35/37 35/37
- RS Stock No.:
- 189-2713
- Mfr. Part No.:
- LEMAT37
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.94 |
*price indicative
- RS Stock No.:
- 189-2713
- Mfr. Part No.:
- LEMAT37
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Size | 35/37 | |
| Product Type | Socks | |
| Material | Elastane, Polyamide, 50% Polyethersulfone Coolmax, Wool | |
| Colour | Black | |
| Series | LEMAT | |
| Size EU | 35/37 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Size 35/37 | ||
Product Type Socks | ||
Material Elastane, Polyamide, 50% Polyethersulfone Coolmax, Wool | ||
Colour Black | ||
Series LEMAT | ||
Size EU 35/37 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
THICK, WARM SOCKS. use -building and public works, groundskeeping
Good thermal insulation for outdoor work
Keep the feet dry
Comfortable when carrying heavy loads
Composition -50% PES Coolmax®, 37% wool, 11% polyamide, 2% elastane
Knee-high sock version ref
MOISTURE WICKING
The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.
This mix is used in ski equipment and is recognised for its effectiveness.
COMFORT
Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.
Semi-cushioned sole providing maximum comfort.
A non-friction band protects the foot and provides relief all through the day
Fine rib guarantees a perfect fit around the top
Adjustment band around the foot
Related links
- LEMAITRE SECURITE Black Socks size 35/37 35/37
- LEMAITRE SECURITE Grey Socks size 35/37 35/37
- Jalas Grey Socks size 35/37 35/37 2/4
- LEMAITRE SECURITE Black Socks size 43/45 43/45
- LEMAITRE SECURITE Black Socks size 40/42 40/42
- LEMAITRE SECURITE Black Socks size 46/49 46/49
- LEMAITRE SECURITE Black Socks size 38/39 38/39
- Jalas Black Socks size 37 → 39 37 → 39 4/6
