Portwest Blue Socks size 44/48 10/13 10/13
- RS Stock No.:
- 271-8765
- Mfr. Part No.:
- SK11BLU44-48
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pair)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 271-8765
- Mfr. Part No.:
- SK11BLU44-48
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10/13 | |
| Product Type | Socks | |
| Size UK | 10/13 | |
| Colour | Blue | |
| Material | Cotton, Wool, Acrylic, Nylon | |
| Size EU | 44/48 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10/13 | ||
Product Type Socks | ||
Size UK 10/13 | ||
Colour Blue | ||
Material Cotton, Wool, Acrylic, Nylon | ||
Size EU 44/48 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest Black Socks size 44/48 L 9 → 12 in
- Portwest Blue Socks size 39/43 6/9 6/9
- Scruffs Black Socks size 450 → 480 mm 45/48 10/13
- Scruffs Black Socks, size 45 → 48 10 → 13
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- JLF Pro Black, Blue Socks size 48/50 48/50 12.5/14
- Jalas White Socks size 44/45 44/45 10/10.5
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
