Tranemo Socks 43/46

Subtotal (1 pair)*

€40.44

(exc. VAT)

€49.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€40.44

*price indicative

RS Stock No.:
281-6026
Mfr. Part No.:
T10-907900-43-46
Manufacturer:
Tranemo
Find similar products by selecting one or more attributes.
Select all

Brand

Tranemo

Product Type

Socks

Size

43/46

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy