JLF Pro Black Socks 36/37 au 48/49 48

Subtotal (1 pair)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.54

*price indicative

RS Stock No.:
287-6854
Mfr. Part No.:
0399 AG - 48/49
Manufacturer:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Size

36/37 au 48/49

Size UK

48

Product Type

Socks

Material

100% Polyester

Colour

Black

Series

0399 AG

Standards/Approvals

EN 12746, EN 13520

RoHS Status: Exempt

COO (Country of Origin):
TH
The JLF Pro Boot liner improves comfort in the boots. It provides effective insulation from cold and retains warmth in winter, thanks to the presence of an isothermal cushion with comfort foam insert. It is also very comfortable and especially appreciated during the summer, because of its great capacity to absorb sweat.

Polyester Jersey

Supports many washes

Does not get damaged inside the boots

Isothermal cushion with comfort foam padding

Flat elastic for good grip without compression of the ankle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy