RS Better World
Bluetti 350 W Solar Panel Kit Solar Panel
- RS Stock No.:
- 458-674
- Mfr. Part No.:
- PV350
- Manufacturer:
- Bluetti
Subtotal (1 unit)*
€574.46
(exc. VAT)
€706.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 458-674
- Mfr. Part No.:
- PV350
- Manufacturer:
- Bluetti
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bluetti | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 43.8V | |
| Peak Power | 350W | |
| Sub Type | Solar Panel Kit | |
| Efficiency | 23.4% | |
| Power | 350W | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 905mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bluetti | ||
Product Type Solar Panel | ||
Open Circuit Voltage 43.8V | ||
Peak Power 350W | ||
Sub Type Solar Panel Kit | ||
Efficiency 23.4% | ||
Power 350W | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 905mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Bluetti Energy France Solar panel is a reliable and budget-friendly power supplier to juice up your laptop, drone, fridge, electric drill, and other devices whether you're at home or on the go. It is convenient to carry around and easy to be set up for anyone anywhere. It is made of advanced laminated technology and long-lasting ETFE material on the surface, making it more durable, with better light transmittance, scratch-resistant, and easy to clean with a wet cloth.
Higher Conversion Rate
Easy Setup and kickstand Included
IP65 protection
Durable and Splash Proof
Related links
- Seeed Studio 0.5 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 100 W Solar Panel Kit Solar Panel
- Seeit 80 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
