RS Better World
Seeit 5 W Solar Panel Kit Solar Panel
- RS Stock No.:
- 284-2445
- Mfr. Part No.:
- KES12V-05W-P2
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€95.65
(exc. VAT)
€117.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-2445
- Mfr. Part No.:
- KES12V-05W-P2
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 18.1V | |
| Battery Bank Capacity | 7.2Ah | |
| Sub Type | Solar Panel Kit | |
| Power | 5W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -44°C | |
| Width | 185mm | |
| Standards/Approvals | CE, IEC61730, TUV | |
| Depth | 17mm | |
| Length | 231mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 18.1V | ||
Battery Bank Capacity 7.2Ah | ||
Sub Type Solar Panel Kit | ||
Power 5W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -44°C | ||
Width 185mm | ||
Standards/Approvals CE, IEC61730, TUV | ||
Depth 17mm | ||
Length 231mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Seeit range of polycrystalline photovoltaic solar panels kits with power of 5W to 20W, allows you to powered, a lighting system with 12 bulbs.
Junction Box IP44
PWM charge controllers operated automatically and don not required any particular setting
Related links
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 5 W Monocrystalline Photovoltaic Solar Panel
- Seeit 100 W Solar Panel Kit Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit 80 W Solar Panel Kit Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
