Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 800μm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€4.98

(exc. VAT)

€6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.98-
10 - 19€4.793%
20 - 49€4.637%
50 +€4.2315%

*price indicative

RS Stock No.:
336-485
Distrelec Article No.:
182-48-893
Mfr. Part No.:
SW40-1-5
Manufacturer:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

De-Soldering Braid

Width

800μm

Length

1.5m

No Clean

Yes

Lead Free

Yes

Standards/Approvals

No

COO (Country of Origin):
US

Lead-free Soder-Wick®


Fast, safe, de-soldering braid specifically formulated for use with Lead-free applications

More efficient than conventional de-soldering braids

Non-corrosive, ultra high purity no-clean flux

Will not leave ionic contamination on the boards

Can also be used with tin/lead solders

Wick & Braid


Note

Stock Number 5086346 is a 10 pack of 1.5M rolls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy