Felder Lottechnik 27.161 1.6 m Lead Free No Clean De-Soldering Braid, Width 1mm
- RS Stock No.:
- 104-7656
- Mfr. Part No.:
- 27.161.00037
- Manufacturer:
- Felder Lottechnik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.26 |
| 10 - 19 | €3.18 |
| 20 - 49 | €3.04 |
| 50 + | €2.77 |
*price indicative
- RS Stock No.:
- 104-7656
- Mfr. Part No.:
- 27.161.00037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Width | 1mm | |
| Model Number | 27.161 | |
| Product Type | De-Soldering Braid | |
| Length | 1.6m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | DIN EN 29453, DIN EN 29454.1, DIN EN 61190, ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Width 1mm | ||
Model Number 27.161 | ||
Product Type De-Soldering Braid | ||
Length 1.6m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals DIN EN 29453, DIN EN 29454.1, DIN EN 61190, ISO 9001:2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Felder desoldering wick
Highly effective desoldering wick
Strong suction, gentle desoldering
Flux-soaked
1.6 m reels
Wick & Braid
Related links
- Felder Lottechnik 27.161 1.6 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- Felder Lottechnik 27.163 1.6 m De-Soldering Braid, Width 3mm
- Super Wick 1.5 m De-Soldering Braid, Width 1mm
- Facom 1.6 m De-Soldering Braid, Width 1.6mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5mm
