Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2mm

Get a bulk buy discount

Add 10 more to save €1.50

View bulk pricing options

Subtotal (1 unit)*

€4.07

(exc. VAT)

€5.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.07-
10 - 19€3.92€1.50
20 - 49€3.78€5.80
50 +€3.44€31.50

*price indicative

RS Stock No.:
104-7678
Mfr. Part No.:
27.162.00037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Width

2mm

Product Type

De-Soldering Braid

Model Number

27.162

Length

1.6m

No Clean

Yes

Lead Free

Yes

Standards/Approvals

ISO 9001:2000

RoHS Status: Exempt

COO (Country of Origin):
FR

Felder desoldering wick


Highly effective desoldering wick

Strong suction, gentle desoldering

Flux-soaked

1.6 m reels

Wick & Braid


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy