Felder Lottechnik 27.163 1.6 m De-Soldering Braid, Width 3mm
- RS Stock No.:
- 104-7690
- Mfr. Part No.:
- 27.163.00037
- Manufacturer:
- Felder Lottechnik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
Limited stock
- 16 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.17 |
| 10 - 19 | €3.02 |
| 20 - 49 | €2.94 |
| 50 + | €2.70 |
*price indicative
- RS Stock No.:
- 104-7690
- Mfr. Part No.:
- 27.163.00037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Width | 3mm | |
| Product Type | De-Soldering Braid | |
| Model Number | 27.163 | |
| Length | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Width 3mm | ||
Product Type De-Soldering Braid | ||
Model Number 27.163 | ||
Length 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Felder desoldering wick
Highly effective desoldering wick
Strong suction, gentle desoldering
Flux-soaked
1.6 m reels
Wick & Braid
Related links
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Felder Lottechnik 27.161 1.6 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- Felder Lottechnik 27.161 1.6 m Lead Free No Clean De-Soldering Braid, Width 1mm
- SES Sterling 3 m De-Soldering Braid, Width 3mm
- Super Wick 1.5 m De-Soldering Braid, Width 3mm
- Facom 1.6 m De-Soldering Braid, Width 1.6mm
- Jelt 30 m De-Soldering Braid, Width 2mm
