RND De-Soldering Braid
- RS Stock No.:
- 283-4691
- Distrelec Article No.:
- 303-04-008
- Mfr. Part No.:
- RND 560-00274
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-4691
- Distrelec Article No.:
- 303-04-008
- Mfr. Part No.:
- RND 560-00274
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | De-Soldering Braid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type De-Soldering Braid | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Super Wick 1.5 m De-Soldering Braid
- CHIPQUIK 800 mm No Clean De-Soldering Braid
- CHIPQUIK 800 mm Lead Free No Clean De-Soldering Braid
- SES Sterling 3 m De-Soldering Braid, Width 3mm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 2.7mm
- CHIPQUIK 1.4 m No Clean De-Soldering Braid, Width 8mm
- Facom 1.6 m De-Soldering Braid, Width 1.6mm
- Jelt 30 m De-Soldering Braid, Width 2mm
