Multicore 1.5 m No Clean De-Soldering Braid, Width 2.7mm
- RS Stock No.:
- 331-9408
- Mfr. Part No.:
- 291005
- Manufacturer:
- Multicore
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.50 | - |
| 10 - 19 | €7.20 | 3% |
| 20 - 49 | €6.96 | 7% |
| 50 + | €6.38 | 14% |
*price indicative
- RS Stock No.:
- 331-9408
- Mfr. Part No.:
- 291005
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Width | 2.7mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Width 2.7mm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
No-Clean Desoldering Wicks in 2 lengths
These desoldering wicks are supplied in an anti-static case and require no cleaning after desoldering thanks to their copper braiding coated with a special halide-free synthetic resin.
Solder is absorbed quickly, leaving only a negligible amount of residue that is non-corrosive and non-hygroscopic.
Wick & Braid
Related links
- Multicore 30 m No Clean De-Soldering Braid, Width 2.7mm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 1.9mm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 890μm
- Multicore 30 m No Clean De-Soldering Braid, Width 1.9mm
- Multicore 30 m No Clean De-Soldering Braid, Width 800μm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
