Jelt 30 m De-Soldering Braid, Width 2mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

€80.64

(exc. VAT)

€99.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9€80.64€2.688-
10 - 19€77.41€2.584%
20 - 49€74.99€2.507%
50 +€68.54€2.28515%

*price indicative

RS Stock No.:
161-9683
Mfr. Part No.:
006226
Manufacturer:
Jelt
Find similar products by selecting one or more attributes.
Select all

Brand

Jelt

Product Type

De-Soldering Braid

Width

2mm

Length

30m

Standards/Approvals

No

COO (Country of Origin):
FR

Long copper desolder braids


Pure copper braids.

Quick desoldering.

Their long length enables efficient working on cards.

Available in 3 widths of braid on a 30 m reel.

Wick & Braid


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy