Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm
- RS Stock No.:
- 314-1031
- Distrelec Article No.:
- 182-54-052
- Mfr. Part No.:
- SW16035
- Manufacturer:
- Chemtronics
Get a bulk buy discount
Add 10 more to save €22.70
View bulk pricing optionsSubtotal (1 unit)*
€56.68
(exc. VAT)
€69.72
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €56.68 | - |
| 10 - 19 | €54.41 | €22.70 |
| 20 - 49 | €52.71 | €79.40 |
| 50 + | €48.18 | €425.00 |
*price indicative
- RS Stock No.:
- 314-1031
- Distrelec Article No.:
- 182-54-052
- Mfr. Part No.:
- SW16035
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 2mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 2mm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
- Super Wick 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 5.3mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
