Multicore 30 m No Clean De-Soldering Braid, Width 2.7mm
- RS Stock No.:
- 361-1271
- Mfr. Part No.:
- 291007
- Manufacturer:
- Multicore
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€172.11
(exc. VAT)
€211.70
(inc. VAT)
- RS Stock No.:
- 361-1271
- Mfr. Part No.:
- 291007
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Width | 2.7mm | |
| Product Type | De-Soldering Braid | |
| Length | 30m | |
| No Clean | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Width 2.7mm | ||
Product Type De-Soldering Braid | ||
Length 30m | ||
No Clean Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
No Clean De-soldering Wick
This no-clean wick (supplied in an antistatic box) dispenses with the need for any sort of cleaning after de-soldering.
The copper braiding is covered in a synthetic resin (without halogen) which facilitates more rapid absorption of the solder, leaving behind a negligible quantity of non-corrosive & non-hygroscopic residue
Wick & Braid
Related links
- Multicore 1.5 m No Clean De-Soldering Braid, Width 2.7mm
- Multicore 30 m No Clean De-Soldering Braid, Width 1.9mm
- Multicore 30 m No Clean De-Soldering Braid, Width 800μm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 1.9mm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 890μm
- Jelt 30 m De-Soldering Braid, Width 2mm
- CHIPQUIK 1.4 m No Clean De-Soldering Braid, Width 8mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm

