Solder Wick 3 m De-Soldering Braid, Width 800μm
- RS Stock No.:
- 458-1389
- Distrelec Article No.:
- 304-22-584
- Mfr. Part No.:
- 80-1-10
- Manufacturer:
- Solder Wick
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Limited stock
- 18 left, ready to ship
- Plus 52 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.27 |
| 10 - 19 | €6.95 |
| 20 - 49 | €6.77 |
| 50 + | €6.20 |
*price indicative
- RS Stock No.:
- 458-1389
- Distrelec Article No.:
- 304-22-584
- Mfr. Part No.:
- 80-1-10
- Manufacturer:
- Solder Wick
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solder Wick | |
| Product Type | De-Soldering Braid | |
| Width | 800μm | |
| Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Solder Wick | ||
Product Type De-Soldering Braid | ||
Width 800μm | ||
Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Anti-static desoldering braids
Very high-quality braids in finely braided copper, impregnated with R and RMA flux.
Very quick desoldering.
Limited heat transfer during desoldering.
No halogenated and chlorinated residues.
Packaged in plastic anti-static reels.
Wick & Braid
Related links
- Solder Wick 3 m De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 0.8mm
- Multicore 30 m No Clean De-Soldering Braid, Width 0.8mm
- Super Wick 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- Super Wick 7.5 m De-Soldering Braid, Width 2.5mm
- Super Wick 15 m De-Soldering Braid, Width 1.5mm
