Multicore Wire, 1 mm Solder, 217 °C Melting Point
- RS Stock No.:
- 234-9588
- Mfr. Part No.:
- 584157
- Manufacturer:
- Multicore
Subtotal (1 unit)*
€241.81
(exc. VAT)
€297.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.81 |
*price indicative
- RS Stock No.:
- 234-9588
- Mfr. Part No.:
- 584157
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Solder | |
| Wire Diameter | 1mm | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 5% | |
| Flux Type | Rosin Based | |
| Standards/Approvals | EN 29453, J-STD-006 | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Solder | ||
Wire Diameter 1mm | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 5% | ||
Flux Type Rosin Based | ||
Standards/Approvals EN 29453, J-STD-006 | ||
- COO (Country of Origin):
- MY
The Loctite 309 cored wires are manufactured with a nominal flux content of 3%. Loctite 309 cored wires are available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Loctite 309 flux cored solder wires conform to the purity requirements of the common. National and international standards. A
Rosin based
Fast soldering
Pale residues
Solders difficult surfaces
Heat stable - low fuming
Mild odour
Halide activated
