Antex Electronics Wire, 800 μm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 273-255
- Mfr. Part No.:
- YC00220
- Manufacturer:
- Antex Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
In Stock
- 56 unit(s) ready to ship
- Plus 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.42 |
| 10 - 19 | €3.31 |
| 20 - 49 | €3.20 |
| 50 + | €2.92 |
*price indicative
- RS Stock No.:
- 273-255
- Mfr. Part No.:
- YC00220
- Manufacturer:
- Antex Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 800μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.25% | |
| Flux Type | Rosin Based | |
| Product Weight | 13g | |
| Percent Copper | 0.75% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Product Type Lead Free Solder | ||
Wire Diameter 800μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.25% | ||
Flux Type Rosin Based | ||
Product Weight 13g | ||
Percent Copper 0.75% | ||
Standards/Approvals No | ||
Lead Free Solder - Handy Packs
Lead free Silver solder or Copper solder
Silver content solders have a lower melt point and give a low resistance solder joint
A range of lead-free solders supplied in handy sized dispensers. The 0.8mm solder wire is quick melting, easy to use, and ideal for use on micro electronics, fine wires, and most other electrical / electronic soldering operations.
Note
Lead-free solders melt at a higher temperature than conventional tin/lead solders. However, the tip temperature of the new CSL or XSL Antex iron reduces this problem. Lead-free solders are also more aggressive and erode the plating on soldering iron tips much more quickly. To increase tip life Antex have developed a new lead-free range of tips.
