MBO Wire, 700 μm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 547-354
- Mfr. Part No.:
- SN60 PB CU2 7/10 - 3 CANAUX A11 - 500G
- Manufacturer:
- MBO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
€82.64
(exc. VAT)
€101.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €82.64 | €0.165 |
| 10 - 19 | €79.33 | €0.159 |
| 20 - 49 | €76.85 | €0.154 |
| 50 + | €70.24 | €0.14 |
*price indicative
- RS Stock No.:
- 547-354
- Mfr. Part No.:
- SN60 PB CU2 7/10 - 3 CANAUX A11 - 500G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Product Type | Lead Solder | |
| Wire Diameter | 700μm | |
| Percent Lead | 38% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Percent Copper | 2% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Product Type Lead Solder | ||
Wire Diameter 700μm | ||
Percent Lead 38% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Percent Copper 2% | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
AUTOFIL A11 Sn60Pb38Cu activated solder wire
Activated No-Clean solder alloy with incorporated resinous flux.
Designed for industrial applications in the electronics and connector industries.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine content: 1.1 %
Class: J-STD-004 ROM1
