MBO Wire, 1 mm Lead Solder, 183 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 grams)*

€22.04

(exc. VAT)

€27.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 9€22.04€0.22
10 - 19€21.15€0.212
20 - 49€20.44€0.204
50 +€18.73€0.187

*price indicative

RS Stock No.:
547-269
Mfr. Part No.:
SN60 PB 10/10 - 3 CANAUX A11 - 100G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Solder

Wire Diameter

1mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

100g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

AUTOFIL A11 Sn60Pb40 activated solder wire


Activated No-Clean solder alloy with incorporated resinous flux.

Designed for industrial applications in the electronics and connector industries.

Excellent wetting on tin-plated substrates.

Generates minimal fumes and residue.

Chlorine content: 1.1 %

Class: J-STD-004 ROM1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy