MBO Wire, 1.5 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 547-338
- Mfr. Part No.:
- SN60 PB 15/10 - 3 CANAUX A11 - 100G
- Manufacturer:
- MBO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 grams)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €22.04 | €0.22 |
| 10 - 19 | €21.15 | €0.212 |
| 20 - 49 | €20.49 | €0.205 |
| 50 + | €18.71 | €0.187 |
*price indicative
- RS Stock No.:
- 547-338
- Mfr. Part No.:
- SN60 PB 15/10 - 3 CANAUX A11 - 100G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Wire Diameter | 1.5mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Wire Diameter 1.5mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 100g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
AUTOFIL A11 Sn60Pb40 activated solder wire
Activated No-Clean solder alloy with incorporated resinous flux.
Designed for industrial applications in the electronics and connector industries.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine content: 1.1 %
Class: J-STD-004 ROM1
