MBO Wire, 350 μm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 547-300
- Mfr. Part No.:
- SN63 PB 0,35/10 SANS NETTOYAGE RT15 - 100G
- Manufacturer:
- MBO
Get a bulk buy discount
Add 10 more to save €28.60
View bulk pricing optionsSubtotal (1 reel of 100 grams)*
€71.62
(exc. VAT)
€88.09
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €71.62 | €0.716 | - |
| 10 - 19 | €68.76 | €0.688 | €28.60 |
| 20 - 49 | €66.60 | €0.666 | €100.40 |
| 50 + | €60.88 | €0.609 | €537.00 |
*price indicative
- RS Stock No.:
- 547-300
- Mfr. Part No.:
- SN63 PB 0,35/10 SANS NETTOYAGE RT15 - 100G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Wire Diameter | 350μm | |
| Product Type | Lead Solder | |
| Percent Lead | 37% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 63% | |
| Flux Type | Rosin | |
| Product Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Wire Diameter 350μm | ||
Product Type Lead Solder | ||
Percent Lead 37% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 63% | ||
Flux Type Rosin | ||
Product Weight 100g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
AUTOFIL RT15 solder wire Sn63Pb37
Non-activated No-Clean solder alloy with incorporated resinous flux.
Designed for SMD repair applications.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine: 0 %.
Flux ratio: 1.5 %.
Class J-STD-004 ROL0.
