MBO Wire, 800 μm Lead Solder, 296 °C Melting Point

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 reel of 500 grams)*

€110.18

(exc. VAT)

€135.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€110.18€0.22-
10 - 19€105.77€0.2124%
20 - 49€102.47€0.2056%
50 +€93.65€0.18715%

*price indicative

RS Stock No.:
547-366
Mfr. Part No.:
300AG 8/10 CR2 - 500G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Wire Diameter

800μm

Product Type

Lead Solder

Percent Lead

93.5%

Product Form

Wire

Melting Point

296°C

Percent Silver

1.5%

Percent Tin

5%

Flux Type

Rosin

Product Weight

500g

Percent Copper

0.05%

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

HT silver solder wire Ag300


High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.

Application: soldering with a high melting point for applications in the lamp, motors, the mechanical industry or soldering that requires a more malleable joint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy