MBO Wire, 1 mm Lead Solder, 296 °C Melting Point
- RS Stock No.:
- 547-360
- Mfr. Part No.:
- 300AG 10/10 CR2 - 500G
- Manufacturer:
- MBO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
€110.18
(exc. VAT)
€135.52
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €110.18 | €0.22 |
| 10 - 19 | €105.67 | €0.211 |
| 20 - 49 | €102.47 | €0.205 |
| 50 + | €93.65 | €0.187 |
*price indicative
- RS Stock No.:
- 547-360
- Mfr. Part No.:
- 300AG 10/10 CR2 - 500G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 93.5% | |
| Product Form | Wire | |
| Melting Point | 296°C | |
| Percent Silver | 1.5% | |
| Percent Tin | 5% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Percent Copper | 0.05% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Product Type Lead Solder | ||
Wire Diameter 1mm | ||
Percent Lead 93.5% | ||
Product Form Wire | ||
Melting Point 296°C | ||
Percent Silver 1.5% | ||
Percent Tin 5% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Percent Copper 0.05% | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
HT silver solder wire Ag300
High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.
Application: soldering with a high melting point for applications in the lamp, motors, the mechanical industry or soldering that requires a more malleable joint.
