MBO Lead Free Solder, 217 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€145.99

(exc. VAT)

€179.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€145.99
10 - 19€140.15
20 - 49€135.76
50 +€124.23

*price indicative

RS Stock No.:
555-222
Mfr. Part No.:
GRENAILLE SN99 AG0.3 CU0.7 - POT 500G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Free Solder

Percent Lead

0%

Melting Point

217°C

Percent Silver

0.3%

Percent Tin

99%

Product Weight

500g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
FR

Bars and granules SN99 AG0.3 CU0.7


Lead-free alloy for use with wave soldering machines and tinning crucibles.

Complies with Directive RoHS 2002 / 95 / CE.

Leaded Stick Solder


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy