MBO Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 547-350
- Mfr. Part No.:
- GRENAILLE SN63 PB37
- Manufacturer:
- MBO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€90.01
(exc. VAT)
€110.71
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €90.01 |
| 10 - 19 | €86.42 |
| 20 - 49 | €83.71 |
| 50 + | €76.52 |
*price indicative
- RS Stock No.:
- 547-350
- Mfr. Part No.:
- GRENAILLE SN63 PB37
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Product Type | Lead Solder | |
| Percent Lead | 37% | |
| Melting Point | 183°C | |
| Percent Tin | 63% | |
| Flux Type | Resin | |
| Product Weight | 500g | |
| Standards/Approvals | BS EN, DIN 1707, ISO EN 9453 | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Product Type Lead Solder | ||
Percent Lead 37% | ||
Melting Point 183°C | ||
Percent Tin 63% | ||
Flux Type Resin | ||
Product Weight 500g | ||
Standards/Approvals BS EN, DIN 1707, ISO EN 9453 | ||
Non Compliant
- COO (Country of Origin):
- FR
Bars and granules Sn 63 Pb 37
Alloy with extremely low content of impurities and reduced oxidation for high quality soldering.
Bar dimensions: 380 x 15 x 8 mm.
Leaded Stick Solder
Standards
NFC 90550
