MBO Paste Lead Solder, 179 °C Melting Point

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€115.25

(exc. VAT)

€141.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€115.25-
10 - 19€110.653%
20 - 49€107.187%
50 +€97.9714%

*price indicative

RS Stock No.:
555-238
Mfr. Part No.:
CRÈME SN62 PB AG2 SIRIUS 1 - SERINGUE AUTO 100G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Solder

Percent Lead

36%

Product Form

Paste

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Rosin

Product Weight

100g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

Sirius 1 solder paste Sn62 Pb Ag2


No-Clean solder paste suitable for stencil printing in reflow processes.

Fine pitch capability (400 μm).

High activity.

Minimal residue, neutral and colourless.

Chlorine-free.

Solder Paste - Leaded


Standards

NFC90550; J-STD-006; EN 29453

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy