Multicore Wire, 560 μm Lead Solder, 179 °C Melting Point
- RS Stock No.:
- 436-4869
- Mfr. Part No.:
- 291708
- Manufacturer:
- Multicore
Get a bulk buy discount
Add 10 more to save €20.10
View bulk pricing optionsSubtotal (1 unit)*
€50.41
(exc. VAT)
€62.00
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €50.41 | - |
| 10 - 19 | €48.40 | €20.10 |
| 20 - 49 | €46.83 | €71.60 |
| 50 + | €42.84 | €378.50 |
*price indicative
- RS Stock No.:
- 436-4869
- Mfr. Part No.:
- 291708
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Solder | |
| Wire Diameter | 560μm | |
| Percent Lead | 36% | |
| Product Form | Wire | |
| Melting Point | 179°C | |
| Percent Silver | 2% | |
| Percent Tin | 62% | |
| Flux Type | Activated Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Solder | ||
Wire Diameter 560μm | ||
Percent Lead 36% | ||
Product Form Wire | ||
Melting Point 179°C | ||
Percent Silver 2% | ||
Percent Tin 62% | ||
Flux Type Activated Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
Low Melting Point (L.M.P.) Solder
A tin/lead solder which exhibits a very sharp (eutectic) melting transition and is ideal for repairs on fabricated boards.
Thermal damage to components can be minimised due to lower temperatures
5 cores of Ersin® flux
Approvals
BS219 Grade 62S; DIN 1707
Standards
Conforms to BS219 Grade 62S, DIN1707.
