Multicore Wire, 1.2 mm Lead Solder, 179 °C Melting Point

Get a bulk buy discount

Add 10 more to save €35.30

View bulk pricing options

Subtotal (1 reel of 500 grams)*

€88.21

(exc. VAT)

€108.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€88.21€0.176-
10 - 19€84.68€0.169€35.30
20 - 49€82.04€0.164€123.40
50 +€74.97€0.15€662.00

*price indicative

RS Stock No.:
551-665
Mfr. Part No.:
291749
Manufacturer:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Product Type

Lead Solder

Wire Diameter

1.2mm

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Activated Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MY

Low Melting Point (L.M.P.) Solder


A tin/lead solder which exhibits a very sharp (eutectic) melting transition and is ideal for repairs on fabricated boards.

Thermal damage to components can be minimised due to lower temperatures

5 cores of Ersin® flux

Approvals

BS219 Grade 62S; DIN 1707

Standards

Conforms to BS219 Grade 62S, DIN1707.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy