MBO Wire, 500 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 555-282
- Mfr. Part No.:
- SN96.5 AG3 CU0.5 5/10 RT15 - 100G
- Manufacturer:
- MBO
Get a bulk buy discount
Add 10 more to save €20.30
View bulk pricing optionsSubtotal (1 reel of 100 grams)*
€49.58
(exc. VAT)
€60.98
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €49.58 | €0.496 | - |
| 10 - 19 | €47.55 | €0.476 | €20.30 |
| 20 - 49 | €46.22 | €0.462 | €67.20 |
| 50 + | €42.19 | €0.422 | €369.50 |
*price indicative
- RS Stock No.:
- 555-282
- Mfr. Part No.:
- SN96.5 AG3 CU0.5 5/10 RT15 - 100G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 500μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | Rosin | |
| Product Weight | 100g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Product Type Lead Free Solder | ||
Wire Diameter 500μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type Rosin | ||
Product Weight 100g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Solder Wire Sn96.5 Ag3 Cu0.5
No-clean solder wire (RT15) and activated no-clean solder wire (A11).
A11 spools are designed for soldering connectors to all substrates.
RT15 spools with fast wetting are suitable for SMD repairs.
