MBO Wire, 1 mm Lead Free Solder, 217 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 grams)*

€55.09

(exc. VAT)

€67.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 9€55.09€0.551
10 - 19€52.88€0.529
20 - 49€51.17€0.512
50 +€46.88€0.469

*price indicative

RS Stock No.:
555-311
Mfr. Part No.:
SN96.5 AG3 CU0.5 10/10 RT15 - 100G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Free Solder

Wire Diameter

1mm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

100g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
FR

Solder Wire Sn96.5 Ag3 Cu0.5


No-clean solder wire (RT15) and activated no-clean solder wire (A11).

A11 spools are designed for soldering connectors to all substrates.

RT15 spools with fast wetting are suitable for SMD repairs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy