MBO Wire, 1 mm Lead Solder, 183 °C Melting Point

Get a bulk buy discount

Add 10 more to save €33.10

View bulk pricing options

Subtotal (1 reel of 500 grams)*

€82.64

(exc. VAT)

€101.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€82.64€0.165-
10 - 19€79.33€0.159€33.10
20 - 49€76.85€0.154€115.80
50 +€70.24€0.14€620.00

*price indicative

RS Stock No.:
547-297
Mfr. Part No.:
SN63 PB 10/10 SANS NETTOYAGE RT15 - 500G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Solder

Wire Diameter

1mm

Percent Lead

37%

Product Form

Wire

Melting Point

183°C

Percent Tin

63%

Flux Type

Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

AUTOFIL RT15 solder wire Sn63Pb37


Non-activated No-Clean solder alloy with incorporated resinous flux.

Designed for SMD repair applications.

Excellent wetting on tin-plated substrates.

Generates minimal fumes and residue.

Chlorine: 0 %.

Flux ratio: 1.5 %.

Class J-STD-004 ROL0.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy