RS PRO Wire, 1 mm Lead Solder, 183 °C Melting Point

Subtotal (1 unit)*

€65.14

(exc. VAT)

€80.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.14

*price indicative

RS Stock No.:
179-6661
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lead Solder

Wire Diameter

1mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 1 mm Lead Solder, +183°C Melting Point


Want bendable wire that holds together when soldering? This hardwearing lead solder wire from RS PRO bonds electrical units together. Its flexibility allows for precise application and avoids hazardous and wasteful run-off damaging other components on a printed circuit board (PCB).

The wire's core contains the rosin-based flux to save you applying flux paste separately. Rosin keeps the solder joint resistant to corrosion so you won't risk damaging your component.

The leaded wire has a low melting point of +183°C so it's easy to work swiftly with a soldering iron. The item's 1 mm thickness means it will comfortably solder electronics with a larger surface area such as wiring in household devices.

Features and Benefits


• Flux content percentage of 2.2%

• Melting point of +183°C

• Lead percentage of 40%

• Tin percentage of 60%

• Product weight of 500 g

• Wire diameter of 1 mm

• Rosin flux type

• Wire product form

• Conforms to the specifications of IPC-J-STD-004B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy