RS PRO Wire, 1.57 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6682
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€63.66
(exc. VAT)
€78.30
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.66 |
*price indicative
- RS Stock No.:
- 179-6682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.57mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 1.57mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO Lead Solder Wire – 1.57 mm
Introducing RS PRO's Solder Wire - the ultimate solution for seamless metal component bonding! Say goodbye to struggles with disparate materials and welcome effortless fusion with our fine metal alloy.
The lower melting point ensures a secure join without any damage, while the rosin flux core fights metal oxidation like a superhero, saving you time and effort. Get your hands on RS PRO Solder Wire today and elevate your soldering game to a whole new level of precision and ease.
Why Would You Choose This Solder Wire?
The slender profile of the wire makes it particularly suitable for intricate applications such as printed circuit boards (PCBs). Lead solder is compatible with various materials including brass, nickel, oxidized, and beryllium copper surfaces.
Features and Benefits
Note
Please note that this solder wire is NOT suitable for soldering any RoHS compliant Products because of the lead content.
