CHIPQUIK Wire, 800 μm Solder, 188 °C Melting Point
- RS Stock No.:
- 286-2019
- Mfr. Part No.:
- SMD2SW.031 8OZ
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 286-2019
- Mfr. Part No.:
- SMD2SW.031 8OZ
- Manufacturer:
- CHIPQUIK
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
| Brand | CHIPQUIK | |
| Product Type | Solder | |
| Wire Diameter | 800μm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Silver | 0% | |
| Percent Tin | 60% | |
| Flux Type | Water Soluble | |
| Product Weight | 0.5lb | |
| Percent Copper | 0% | |
| Standards/Approvals | J-STD-006C, Amendment 1, Amendments 1 & 2, J-STD-004B | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Solder | ||
Wire Diameter 800μm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Silver 0% | ||
Percent Tin 60% | ||
Flux Type Water Soluble | ||
Product Weight 0.5lb | ||
Percent Copper 0% | ||
Standards/Approvals J-STD-006C, Amendment 1, Amendments 1 & 2, J-STD-004B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CHIPQUIK Solder Wire No-Clean with synthetic Flux Core with clear, non-corrosive, non-conductive residue is meant to be left on the board.
Halogen free
Conflict minerals compliant