Multicore Wire, 700 μm Lead Solder, 188 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.73

(exc. VAT)

€87.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€70.73
10 - 19€67.91
20 - 49€65.77
50 +€60.13

*price indicative

RS Stock No.:
436-4910
Mfr. Part No.:
289155
Manufacturer:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

700μm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

188°C

Percent Tin

60%

Flux Type

Activated Rosin Free

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MY

60//40 Tin/Lead Solder X39


Very low residue no clean flux for good quality components / PCBs.

2 cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy