CHIPQUIK Wire, 500 μm Solder, 188 °C Melting Point

Subtotal (1 unit)*

€30.03

(exc. VAT)

€36.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.03

*price indicative

RS Stock No.:
286-2017
Mfr. Part No.:
SMD2SW.020 8OZ
Manufacturer:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Wire Diameter

500μm

Product Type

Solder

Percent Lead

40%

Product Form

Wire

Melting Point

188°C

Percent Silver

0%

Percent Tin

60%

Flux Type

Water Soluble

Product Weight

0.5lb

Percent Copper

0%

Standards/Approvals

J-STD-004B, Amendment 1, J-STD-006C, Amendments 1 & 2

RoHS Status: Exempt

COO (Country of Origin):
US
The CHIPQUIK Solder Wire No-Clean with synthetic Flux Core with clear, non-corrosive, non-conductive residue is meant to be left on the board.

Halogen free

Conflict minerals compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy