Multicore Wire, 460 μm Lead Solder, 188 °C Melting Point
- RS Stock No.:
- 436-4847
- Mfr. Part No.:
- 288705
- Manufacturer:
- Multicore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.19
(exc. VAT)
€48.20
(inc. VAT)
- RS Stock No.:
- 436-4847
- Mfr. Part No.:
- 288705
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 460μm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Tin | 60% | |
| Flux Type | Activated Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 460μm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Tin 60% | ||
Flux Type Activated Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
Multicore Crystal™ No-Clean Flux
A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.
Crystal™ 400 is halide-free and is suitable for soldering copper, brass and nickel (RS 229-4263)
Crystal™ 511 is suitable for badly oxidised surfaces and materials with inherently poor solderability (RS 229-4308)
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511.

