Multicore Wire, 1.2 mm Solder, 188 °C Melting Point
- RS Stock No.:
- 234-9592
- Mfr. Part No.:
- 288382
- Manufacturer:
- Multicore
Subtotal (1 unit)*
€35.98
(exc. VAT)
€44.26
(inc. VAT)
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.98 |
*price indicative
- RS Stock No.:
- 234-9592
- Mfr. Part No.:
- 288382
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 1.2mm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Flux Type | Solid | |
| Standards/Approvals | J-STD-004, EN29451-1 | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 1.2mm | ||
Product Type Solder | ||
Product Form Wire | ||
Melting Point 188°C | ||
Flux Type Solid | ||
Standards/Approvals J-STD-004, EN29451-1 | ||
Non Compliant
- COO (Country of Origin):
- MY
The Loctite 362 cored solder wires conform to the purity requirements of the common national and international standards. The Loctite 362 cored solder wires have been formulated to leave pale flux residues and to resist spilling and fuming. LOCTITE cored wires contain a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations.
Good wetting on most common surfaces
Formulated for general work
Non-corrosive
Fast soldering
Rosin based
Halide activated
