RS PRO Wire, 0.71mm Solder, 183°C Melting Point
- RS Stock No.:
- 514-5013
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 514-5013
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 0.71mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Non-Corrosive | |
| Product Weight | 250g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 0.71mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Non-Corrosive | ||
Product Weight 250g | ||
Non Compliant
60//40 Solder
Standard 60% tin 40% lead alloy with 5 cores of non-corrosive flux.
Suitable for all general electronics assembly work
