Weller Wire, 1 mm Lead Free Solder, 217 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1 unit)*

€73.86

(exc. VAT)

€90.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
1 - 9€73.86
10 - 19€71.62
20 - 49€69.52
50 +€67.52

*price indicative

RS Stock No.:
788-3720
Distrelec Article No.:
110-64-781
Mfr. Part No.:
T0051388899
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Wire Diameter

1mm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

250g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
JP

Weller Lead Free Solder, 217°C Melting Point, Rosin Flux - T0051388899


This lead-free solder is tailored for professionals in the electronics, automation, and mechanical sectors. Its unique formulation ensures durable solder joints, enhancing efficiency and reducing clutter in the workspace.

Features & Benefits


• 100% halogen-free flux promotes a safe working environment

• Optimised for high-temperature soldering, delivering effective results

• Low flux splash helps maintain a clean workspace during use

• Continuous flux core guarantees uninterrupted soldering

• Contains 3% silver for enhanced joint strength

• Reduces tip consumption, thereby prolonging tool lifespan

Applications


• Suitable for circuit board assembly in electronic devices

• Ideal for a range of electrical connections and repairs

• Effective for applications that demand high durability and strength

• Well-suited for joining components on challenging surfaces

In what types of environments can this solder be used?


It is designed for use in professional electronics and mechanical settings, offering versatility for various applications.

How does the flux content influence performance?


The 3% silver content facilitates consistent solder flow, which helps create strong joints.

Is it appropriate for use on delicate electronic components?


Yes, it works effectively on delicate components while minimising the risk of damage.

What temperature is recommended for optimal performance?


The ideal temperature range is between 217°C and 221°C for the best results.

How can I ensure the longevity of soldering tips?


Using this solder can decrease tip consumption by up to 70%, improving overall tool life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy