PTR HARTMANN Soldering Accessory H 1060/GR-L Soldering Iron Sleeve 1060/G Series
- RS Stock No.:
- 285-8181
- Distrelec Article No.:
- 140-22-259
- Mfr. Part No.:
- H 1060/GR-L
- Manufacturer:
- PTR HARTMANN
Subtotal (1 unit)*
€2.58
(exc. VAT)
€3.17
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2.58 |
*price indicative
- RS Stock No.:
- 285-8181
- Distrelec Article No.:
- 140-22-259
- Mfr. Part No.:
- H 1060/GR-L
- Manufacturer:
- PTR HARTMANN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PTR HARTMANN | |
Soldering Accessory Type | Soldering Iron Sleeve | |
Model Number | H 1060/GR-L | |
Series | 1060/G | |
Select all | ||
---|---|---|
Brand PTR HARTMANN | ||
Soldering Accessory Type Soldering Iron Sleeve | ||
Model Number H 1060/GR-L | ||
Series 1060/G | ||
Related links
- PTR HARTMANN Test Pin 8A, Gold
- Hakko Soldering Accessory HB5334 Soldering Iron Sleeve FX-9704
- Weller Soldering Accessory 87.207-15 Soldering Iron Sleeve, for use with MLR
- PTR HARTMANN Test Pin 24A Gold Plated Contact, Male
- Facom Soldering Accessory 1075.HS Soldering Iron Tip, for use with 1075.H
- Weller Soldering Accessory Soldering Iron Feeding Tube, for use with WSFP8 Soldering Iron
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1110 Soldering Iron
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with 0680CDJ Soldering Iron