Omron G3RV-ST Solid State Interface Relay 264 V, Control:48V ac/dc DIN Rail Screw
- RS Stock No.:
- 271-1889
- Mfr. Part No.:
- G3RV-ST700-A 48VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1889
- Mfr. Part No.:
- G3RV-ST700-A 48VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Control Voltage | 48V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Current | 6mA | |
| Maximum Forward Voltage | 264V | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Switching Current | 2A | |
| LED Display | Yes | |
| Output Type | Triac | |
| Isolation Voltage | 2.5kV | |
| Standards/Approvals | EN 62314, IEC 60529, UL 508, CSA C22.2 No.14 | |
| Rise Time | 11ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Control Voltage 48V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Current 6mA | ||
Maximum Forward Voltage 264V | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Switching Current 2A | ||
LED Display Yes | ||
Output Type Triac | ||
Isolation Voltage 2.5kV | ||
Standards/Approvals EN 62314, IEC 60529, UL 508, CSA C22.2 No.14 | ||
Rise Time 11ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design. This slim line relay has transparent case that allows for easy on site Visual checks of contact state abnormalities.
User friendly with a low insertion
Significant space savings
High speed switching type
High density mounting and ultra slim body
Related links
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
