Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 153-427
- Mfr. Part No.:
- 3RF2150-1BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.12
(exc. VAT)
€105.93
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €86.12 |
*price indicative
- RS Stock No.:
- 153-427
- Mfr. Part No.:
- 3RF2150-1BA06
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 0 NC/1 NO | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, EMV, CISPR11 | |
| Length | 48mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 30V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 0 NC/1 NO | ||
Minimum Operating Temperature -20°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, EMV, CISPR11 | ||
Length 48mm | ||
Height 85mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
